3M 5B Mesh Visor Black

MPN
7000103791
Brand
3M
GTIN-14
04046719493548
Order Code
87-8673
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The 3M ™ Peltor ™ power visor 5B made of polyamide provides effective protection and visibility for a unbehindertes work. The localizer is with 45 g light and not electrical. The light reduction is approximately 45 percent. It bears the marking F and therefore offers an effective protection against frontal and lateral incoming particles and impacts with low energy (45 m/s). The visor can be used for the G500 face and hearing protection combination as well as, together with the help of the head mount V5, for the protection helmet G3000. The application areas of the 3M ™ Peltor™ Polyamid-Netzvisiers lie in the agriculture and forestry, as well as in the horticulture.
Type Mesh Visor
Material Polyamide
Colour Black
Weight 45g

Reviews

Be the first to submit a review

Trustpilot