Mesh Visor Black

3M Brand: 3M
The 3M ™ Peltor ™ power visor 5B made of polyamide provides effective protection and visibility for a unbehindertes work. The localizer is with 45 g light and not electrical. The light reduction is approximately 45 percent. It bears the marking F and therefore offers an effective protection against frontal and lateral incoming particles and impacts with low energy (45 m/s). The visor can be used for the G500 face and hearing protection combination as well as, together with the help of the head mount V5, for the protection helmet G3000. The application areas of the 3M ™ Peltor™ Polyamid-Netzvisiers lie in the agriculture and forestry, as well as in the horticulture.
Description Image Product Buy Pricing (Ex VAT) Type Material EN Standard Colour Lens Colour Weight
3M 5B Mesh Visor Black
3M 5B Mesh Visor Black
Standard range
Order code: 87-8673
MPN: 7000103791

Despatched within 4 working days - 18 in stock
1+ £12.43
Price per unit Ex VAT
Mesh Visor Polyamide Black 45g
3M 5C-1 Mesh Visor Black
3M 5C-1 Mesh Visor Black
Standard range
Order code: 87-8674
MPN: 7000103792

Despatched within 4 working days - 5 in stock
1+ £14.44
Price per unit Ex VAT
Mesh Visor Stainless steel Black 54g
3M 5F-11 Visor Transparent
3M 5F-11 Visor Transparent
Standard range
Order code: 87-8675
MPN: 5F-11

Despatched within 4 working days - 126 in stock
1+ £13.53
Price per unit Ex VAT
Visor Polycarbonate EN 166:2001 Transparent None

Trustpilot