3M 5962F/2533 VHB™ Tape 5962F, Black, 25 mm x 33 m, 1.6 mm

MPN
5962F/2533
Brand
3M
GTIN-14
02050006559000
Order Code
87-8671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £155.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

3M™ VHB™ Adhesive tape 5962, black, is a 1.5 mm thick, extremely adaptable double-sided high-performance adhesive tape made of modified acrylate adhesive. It can be glued quickly and easily and offers powerful and durable durability. This can replace rivets, welds and bolts. Place this powerful, viscoelastic VHB adhesive tape on a wide range of surfaces, such as Powder coatings.
Type Acrylic Foam Tape
Width 25mm
Length 33m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 25 mm
Material Acrylic
Maximum Temperature +149°C
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot