3M 5962F/1933 VHB™ Tape 5962F, Black, 19 mm x 33 m, 1.6 mm

MPN
5962F/1933
Brand
3M
GTIN-14
04054596737051
Order Code
87-8670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £117.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

3M™ VHB™ Adhesive tape 5962, black, is a 1.5 mm thick, extremely adaptable double-sided high-performance adhesive tape made of modified acrylate adhesive. It can be glued quickly and easily and offers powerful and durable durability. This can replace rivets, welds and bolts. Place this powerful, viscoelastic VHB adhesive tape on a wide range of surfaces, such as Powder coatings.
Type Acrylic Foam Tape
Width 19mm
Length 33m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Acrylic
Maximum Temperature +149°C
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot