3M 5925F/1233 VHB™ Tape 5925F, Black, 12 mm x 33 m, 0.6 mm

MPN
5925F/1233
Brand
3M
GTIN-14
04001895844959
Order Code
87-8661
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

3M™ VHB™ Tape 5925F is a black, 0.6mm thick, modified acrylic adhesive with a very conformable foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. Offering design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces, including most powder coated paints.
Type Acrylic Foam Tape
Width 12mm
Length 33m
Colour Black
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Duplex (double-sided) Yes
Easy to use Yes
Material Acrylate polymer
Maximum Temperature +149°C
Quantity per pack 1 pc(s)
Suitable for indoor use Yes
Suitable for materials Metal
Suitable for outdoor use Yes
Suitable for surface type Rough
Tape colour Black
Tape purpose Bundling, Sealing
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot