3M 5925F/1233 VHB™ Tape 5925F, Black, 12 mm x 33 m, 0.6 mm |
87-8661
|
|
Despatched within 4 working days - 20 in stock
|
1+ £57.75
Price per unit Ex VAT
|
12mm |
33m |
Double-sided tape |
(L x W) 33 m x 12 mm |
Yes |
Acrylate polymer |
|
Yes |
|
|
0.6mm |
1 pc(s) |
Yes |
Metal |
Yes |
Rough |
Black |
Bundling, Sealing |
Acrylic Foam Tape |
Black |
3M 5925F/1933 VHB™ Tape 5925F, Black, 19 mm x 33 m, 0.6 mm |
87-8662
|
|
Despatched within 4 working days - 7 in stock
|
1+ £163.34
Price per unit Ex VAT
|
19mm |
33m |
|
(L x W) 33 m x 19 mm |
|
Acrylic |
|
|
|
|
0.6mm |
|
|
|
|
|
|
|
Acrylic Foam Tape |
Black |
3M 5925F/2533 VHB™ Tape 5925F, Black, 25 mm x 33 m, 0.6 mm |
87-8663
|
|
Despatched within 4 working days - 8 in stock
|
1+ £123.90
Price per unit Ex VAT
|
25mm |
33m |
|
(L x W) 33 m x 25 mm |
|
Acrylic |
|
|
|
|
0.6mm |
|
|
|
|
|
|
|
Acrylic Foam Tape |
Black |
3M 5952F/193 VHB™ Tape 5952F, Black, 19 mm x 3 m, 1.1 mm |
87-8665
|
|
Despatched within 4 working days - 908 in stock
|
1+ £11.55
Price per unit Ex VAT
|
19mm |
3m |
|
(L x W) 3 m x 19 mm |
|
|
VHB™ 5952F |
|
483 mm (19") |
VHB™ 5952F |
1.1mm |
|
|
|
|
|
|
|
Acrylic Foam Tape |
Black |
3M 5952F/1933 VHB™ Tape 5952F, Black, 19 mm x 33 m, 1.1 mm |
87-8666
|
|
Despatched within 4 working days - 30 in stock
|
1+ £117.30
Price per unit Ex VAT
|
19mm |
33m |
Double-sided tape |
(L x W) 33 m x 19 mm |
|
|
|
|
|
|
1.1mm |
|
|
|
|
|
|
|
Acrylic Foam Tape |
Black |
3M 5952F/2533 VHB™ Tape 5952F, Black, 25 mm x 33 m, 1.1 mm |
87-8667
|
|
Despatched within 4 working days - 9 in stock
|
1+ £144.90
Price per unit Ex VAT
|
25mm |
33m |
Double-sided tape |
(L x W) 33 m x 25 mm |
|
|
|
|
|
|
1.1mm |
|
|
|
|
|
|
|
Acrylic Foam Tape |
Black |