3M 51743 Cubitron™ II Flex T27 Grinding Disc Diameter 125 mm Bore 22.23 mm 50 pc

MPN
51743
Brand
3M
GTIN-14
04054596482470
Order Code
87-8647
Country of Origin
Thailand
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £158.00 £141.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Flexible and comfortable. The 3M™ Cubitron™ II Flex Grind Roughing Disk is an ergonomic roughing disk that is uncomparably quiet and low vibration when cutting high. Equipped with the ceramic precision grain from 3M, this grinding disc produces best abrasion values and high grinding performance with Hohem ergonomic comfort.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot