3M 51483 Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc

MPN
51483
Brand
3M
GTIN-14
04054596197091
Order Code
87-8646
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 60
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

With the 3M™ Cubitron™ II 969F fan disc, 3M adds a more robust version to its fan disc line, which scores with higher service life due to its optimised design at higher contact pressure and more critical surfaces (burrs). The characteristics of this fan disc are the higher packing density of the grinding plates combined with a resistant ladle base.The 3M precision-shaped ceramic grain contributes significantly to the performance of this disc. The grain tips of the triangular plate break during the grinding process and always remain sharp cutting edges. This ensures that the surface of the material is continuously processed cleanly. The result is a fast, cool sanding and an extended service life of the abrasive.
Type Flap Disc
Diameter 125mm
Bore Size 22mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot