Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc

3M Brand: 3M
With the 3M™ Cubitron™ II 969F fan disc, 3M adds a more robust version to its fan disc line, which scores with higher service life due to its optimised design at higher contact pressure and more critical surfaces (burrs). The characteristics of this fan disc are the higher packing density of the grinding plates combined with a resistant ladle base.The 3M precision-shaped ceramic grain contributes significantly to the performance of this disc. The grain tips of the triangular plate break during the grinding process and always remain sharp cutting edges. This ensures that the surface of the material is continuously processed cleanly. The result is a fast, cool sanding and an extended service life of the abrasive.
Description Image Product Buy Pricing (Ex VAT) Grit Type Diameter Bore Size Quantity
3M 51482 Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc
3M 51482 Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc
Standard range
Order code: 87-8645
MPN: 51482

Despatched within 4 working days - 2 in stock
1+ £54.63
10+ £52.99
50+ £52.83
Price per unit Ex VAT
40 Flap Disc 125mm 22mm 10
3M 51483 Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc
3M 51483 Cubitron™ II 969F Flap Disc 125 mm Bore 22 mm 10 pc
Extended range
Order code: 87-8646
MPN: 51483

Available to back order
1+ £56.00
Price per unit Ex VAT
60 Flap Disc 125mm 22mm 10

Trustpilot