3M 5014850 501E Masking Tape Beige 50 m x 48 mm 1 pc

Order Code:

87-8634

Brand: 3M MPN: 5014850 EAN-13: 4054596798281
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

3M™ 501E 3M™ High Temperature Industrial Masking Tape 501E is a buff-colored crepe paper tape coated with a 0.150 mm thick rubber adhesive. Designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required. Can withstand medium temperature bake ovens up to + 160°C/1h.
Type Masking Tape
Width 48mm
Length 50m
Colour Beige
Adhesive Type Gum
Carrier material Crepe
Dimensions (L x W) 50 m x 48 mm
Easy to remove Yes
Easy to use Yes
Leaves no residue Yes
Material Rubber
Package type Box
Product colour Beige
Quantity 20
Self-adhesive Yes
Suitable for indoor use Yes
Suitable for outdoor use No
Suitable for surface type Universal
Tearable by hand Yes
Temperature resistance 160 °C
Thickness 0.15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot