501E Masking Tape Beige 50 m x 18 mm 1 pc

3M Brand: 3M
3M™ 501E 3M™ High Temperature Industrial Masking Tape 501E is a buff-colored crepe paper tape coated with a 0.150 mm thick rubber adhesive. Designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required. Can withstand medium temperature bake ovens up to + 160°C/1h.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Material Easy to remove Easy to use Leaves no residue Package Type Product colour Quantity Self-adhesive Suitable for indoor use Suitable for outdoor use Suitable for surface type Tearable by hand Temperature resistance Thickness Type Length Colour Adhesive Type
3M™ High Temperature Industrial Masking Tape 501E, Beige, 18 mm x 50 m
3M™ High Temperature Industrial Masking Tape 501E, Beige, 18 mm x 50 m
Extended range
Order code: 87-8631
MPN: 7100042890

Available to back orderBack order, lead time 6 weeks
1+ £3.47
10+ £3.25
50+ £3.19
Price per unit Ex VAT
18mm (L x W) 50 m x 18 mm Masking Tape 50m Beige Gum
3M™ High Temperature Industrial Masking Tape 501E, Beige, 24 mm x 50 m
3M™ High Temperature Industrial Masking Tape 501E, Beige, 24 mm x 50 m
Standard range
Order code: 87-8632
MPN: 7100042893

Despatched within 4 working days - 106 in stock
1+ £4.35
Price per unit Ex VAT
24mm (L x W) 50 m x 24 mm Rubber Masking Tape 50m Beige Gum
3M™ High Temperature Industrial Masking Tape 501E, Beige, 36 mm x 50 m
3M™ High Temperature Industrial Masking Tape 501E, Beige, 36 mm x 50 m
Standard range
Order code: 87-8633
MPN: 7100042894

Despatched within 4 working days - 30 in stock
1+ £6.72
Price per unit Ex VAT
36mm (L x W) 50 m x 36 mm Rubber Masking Tape 50m Beige Gum
3M™ High Temperature Industrial Masking Tape 501E, Beige, 48 mm x 50 m
3M™ High Temperature Industrial Masking Tape 501E, Beige, 48 mm x 50 m
Standard range
Order code: 87-8634
MPN: 7100042895

Despatched within 4 working days - 28 in stock
1+ £9.03
Price per unit Ex VAT
48mm (L x W) 50 m x 48 mm Rubber Yes Yes Yes Box Beige 20 Yes Yes No Universal Yes 160°C 0.15mm Masking Tape 50m Beige Gum
3M™ High Temperature Industrial Masking Tape 501E, Beige, 72 mm x 50 m
3M™ High Temperature Industrial Masking Tape 501E, Beige, 72 mm x 50 m
Standard range
Order code: 87-8635
MPN: 7100042982

Despatched within 4 working days - 15 in stock
1+ £13.65
Price per unit Ex VAT
72mm (L x W) 50 m x 72 mm Rubber Masking Tape 50m Beige Gum

Trustpilot