3M™ High Temperature Industrial Masking Tape 501E, Beige, 18 mm x 50 m

MPN
7100042890
Brand
3M
GTIN-14
04054596798229
Order Code
87-8631
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

3M™ 501E 3M™ High Temperature Industrial Masking Tape 501E is a buff-colored crepe paper tape coated with a 0.150 mm thick rubber adhesive. Designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required. Can withstand medium temperature bake ovens up to + 160°C/1h.
Type Masking Tape
Width 18mm
Length 50m
Colour Beige
Adhesive Type Gum
Carrier Material Crepe
Dimensions (L x W) 50 m x 18 mm
Maximum Temperature 160°C

Reviews

Be the first to submit a review

Trustpilot