3M 49151225 VHB™ Tape 4915F Transparent 25 m x 12 mm 1 pc

MPN
49151225
Brand
3M
GTIN-14
04046719676514
Order Code
87-8627
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

3M™ VHB™ 4915F Transparent, high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Suitable for a variety of materials with high surface energy, such as Metals, plastics or glass.
Type Double Sided Tape
Width 12mm
Length 25m
Colour Transparent
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 25 m x 12 mm
Duplex (double-sided) Yes
Easy to use Yes
Moisture-resistant Yes
Protection features Moisture resistant, Water resistant
Suitable for indoor use Yes
Suitable for materials Ceramics, Metal, Wood
Suitable for outdoor use Yes
Suitable for surface type Rough
Tape colour Transparent
Tape purpose Fastening
Thickness 1.5mm
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot