3M 4910F25 VHB™ Tape 4910F, Transparent, 25 mm x 33 m, 1.0 mm

MPN
4910F25
Brand
3M
GTIN-14
04001895594120
Order Code
87-8626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £125.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

3M™ VHB™ 4910F, Transparent, High-performance adhesive tape is a double-sided adhesive tape made of closed-cell acrylate adhesive. It offers good adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for a variety of materials with high surface energy, such as Metals, plastics or glass.
Type Double Sided Tape
Width 25mm
Length 33m
Colour Transparent
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 25 mm
Easy to use Yes
Maximum Temperature +149°C
Product colour Red
Product Type Mounting tape
Proper use Indoor, Indoor & outdoor
Quantity 1
Suitable for materials Glass, Metal, Plastic
Temperature (max) 149°C

Reviews

Be the first to submit a review

Trustpilot