VHB™ Tape 4910F, Transparent, 19 mm x 11 m, 1.0 mm

3M Brand: 3M
3M™ VHB™ 4910F, Transparent, High-performance adhesive tape is a double-sided adhesive tape made of closed-cell acrylate adhesive. It offers good adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for a variety of materials with high surface energy, such as Metals, plastics or glass.
Description Image Product Buy Pricing (Ex VAT) Width Length Adhesive Tape Features Dimensions Rack size Maximum Temperature Misc Attribute Easy to use Thickness Series Product colour Product Type Proper use Quantity Suitable for materials Temperature (max) Type Colour Adhesive Type
3M 4910F/IPS VHB™ Tape 4910F, Transparent, 19 mm x 11 m, 1.0 mm
3M 4910F/IPS VHB™ Tape 4910F, Transparent, 19 mm x 11 m, 1.0 mm
Standard range
Order code: 87-8624
MPN: 7100123355

Despatched within 4 working days - 20 in stock
1+ £32.59
Price per unit Ex VAT
19mm 11m Double-sided tape (L x W) 11 m x 19 mm 483 mm (19") 1mm Double Sided Tape Transparent Acrylic
3M 4910F193 VHB™ Tape 4910F, Transparent, 19 mm x 3 m, 1.0 mm
3M 4910F193 VHB™ Tape 4910F, Transparent, 19 mm x 3 m, 1.0 mm
Standard range
Order code: 87-8625
MPN: 7000072294

Despatched same day - 2 in stockFurther 112 despatched in 4 working days
1+ £10.44
Price per unit Ex VAT
19mm 3m (L x W) 3 m x 19 mm +149°C VHB™ 4910F 1.1mm VHB™ 4910F Double Sided Tape Transparent Acrylic
3M 4910F25 VHB™ Tape 4910F, Transparent, 25 mm x 33 m, 1.0 mm
3M 4910F25 VHB™ Tape 4910F, Transparent, 25 mm x 33 m, 1.0 mm
Standard range
Order code: 87-8626
MPN: 4910F25

Despatched within 4 working days - 1 in stock
1+ £110.17
Price per unit Ex VAT
25mm 33m Double-sided tape (L x W) 33 m x 25 mm +149°C Yes Red Mounting tape Indoor, Indoor & outdoor 1 Glass, Metal, Plastic 149°C Double Sided Tape Transparent Acrylic

Trustpilot