3M 4910F193 VHB™ Tape 4910F, Transparent, 19 mm x 3 m, 1.0 mm

MPN
7000072294
Brand
3M
GTIN-14
04046719813698
Order Code
87-8625
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 112 despatched in 4 working days

3M™ VHB™ 4910F, Transparent, High-performance adhesive tape is a double-sided adhesive tape made of closed-cell acrylate adhesive. It offers good adaptability to the surfaces to be glued. Smooth or structured surfaces can be connected without any stress on the entire surface. Ideally suited for a variety of materials with high surface energy, such as Metals, plastics or glass.
Type Double Sided Tape
Width 19mm
Length 3m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 3 m x 19 mm
Maximum Temperature +149°C
Misc Attribute VHB™ 4910F
Series VHB™ 4910F
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot