3M 4905F196 VHB™ Tape 4905F, Transparent, 19 mm x 66 m, 0.5 mm

Order Code:

87-8620

Brand: 3M MPN: 4905F196 EAN-13: 4001895593963
  • Country of Origin: Germany
  • View All

Discontinued


3M™ VHB™ high performance, transparent adhesive tape is a double-sided adhesive tape made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for a variety of materials with high surface energy, such as Metals, plastics or glass. The products are characterised by their high transparency.
Type Double Sided Tape
Width 19mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 66 m x 19 mm

Trustpilot