3M 47035048 4703 Scotch® Fiberglass Tape White 50 m x 48 mm 1 pc

MPN
47035048
Brand
3M
GTIN-14
03104739131701
Order Code
87-8604
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Scotch® Fibreglass Tape is a self-adhesive repair tape for plaster and puttying work for repair of cracks in walls or ceilings and for sealing gypsum plaster board. With the self-adhesive Scotch® joint tape, you can safely and quickly fill gypsum boards and cleanly seal cracks or holes in walls and ceilings. The particularly thin glass mesh fabric is resistant with instant adhesion and ensures bubble free applications. Easy to apply, it adheres particularly well and is simple to fix. The joint tape is suitable for indoor use. For best results, the surfaces to be repaired must be clean and dry. Apply the tape to the desired location and press the filler compound through the fabric of the joint strip. After drying, apply the cover layer. When working on plaster boards, they must be firmly mounted; when used on walls or ceilings, the surface must be able to support them. The packaging contains a roll of White seam tape, dimensions 48 mm x 50 m.
Type Fibreglass Tape
Width 48mm
Length 50m
Colour White
Adhesive Type Acrylic
Dimensions (L x W) 50 m x 48 mm
Material Glass grillee

Reviews

Be the first to submit a review

Trustpilot