3M 47011548 4701 Scotch® Aluminium Tape Silver 15 m x 48 mm 1 pc

MPN
47011548
Brand
3M
GTIN-14
53104739131683
Order Code
87-8602
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Strong on metal surfaces: This versatile and highly adhesive Scotch® aluminum adhesive tape is especially suitable for repairs and for sealing metal surfaces. The tape is highly adhesive and due to the metallic carrier material it is particularly resistant to aging. It is waterproof and resistant to oil and lubricants. Thanks to its high weather and UV resistance, the aluminum tape can be used indoors and outdoors. Its applications range from repairs to the car body to sealing a broken rain channel. The tape adheres securely at temperatures from -10° to 250°C. It can be torn off by hand. The pack contains a roll of aluminum adhesive tape in dimensions 48 mm x 15 m.
Type Aluminium Tape
Width 48mm
Length 15m
Colour Silver
Dimensions (L x W) 15 m x 48 mm
Easy to use Yes
Material Aluminium
Maximum Temperature 250°C
Min. temperature -10°C
Misc Attribute Scotch
Quantity per pack 1 pc(s)
Series Scotch®
Suitable for indoor use Yes
Suitable for outdoor use Yes
Tape colour Silver
Tape purpose Repairing, Sealing
Tearable by hand Yes

Reviews

Be the first to submit a review

Trustpilot