3M 460678 Cubitron™ II 987C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

MPN
460678
Brand
3M
GTIN-14
30051141276459
Order Code
87-8590
Country of Origin
USA
View Full Product Range (10)

Discontinued


The 3M™ Cubitron™ II 987C Fibre Disc 60 Grit offers higher removal rate and service life than other fibre and grinding discs. The grinding discs are equipped with 3M precision-shaped grinding grain in combination with a rigid fibre base for higher productivity in medium to heavy removal applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22mm
Grit 60

Trustpilot