3M 4251955 425 Aluminium Tape Silver 55 m x 19 mm 1 pc

MPN
7100053636
Brand
3M
GTIN-14
00051125853149
Order Code
87-8531
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

3M™ Aluminum Foil Tape 425 is designed for numerous applications across a broad range of industries. The tape is comprised of a soft aluminium foil backing and coated with a highly engineered pressure sensitive clear acrylic adhesive. Suitable for a multitude of applications, such as masking, sealing, seaming, shielding and chemical stripping. You can also use this tape for harness wrapping, joining, electroplating, plastic protection, chemical milling, heat shielding, heat reflecting and paint stripping. It resists flame, moisture, weather, UV degradation and many chemicals, making it ideal for a variety of applications. It reflects heat and light – protects, insulates and enhances lighting efficiency and is designed to withstand a wide temperature range too.
Type Aluminium Tape
Width 19mm
Length 55m
Colour Silver
Adhesive Type Acrylic
Breakout force 490 N/10mm
Dimensions (L x W) 55 m x 19 mm
Max. temperature +149°C
Min. temperature -54°C
Thickness 0.12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot