425 Aluminium Tape Silver 55 m x 19 mm 1 pc

3M Brand: 3M
3M™ Aluminum Foil Tape 425 is designed for numerous applications across a broad range of industries. The tape is comprised of a soft aluminium foil backing and coated with a highly engineered pressure sensitive clear acrylic adhesive. Suitable for a multitude of applications, such as masking, sealing, seaming, shielding and chemical stripping. You can also use this tape for harness wrapping, joining, electroplating, plastic protection, chemical milling, heat shielding, heat reflecting and paint stripping. It resists flame, moisture, weather, UV degradation and many chemicals, making it ideal for a variety of applications. It reflects heat and light – protects, insulates and enhances lighting efficiency and is designed to withstand a wide temperature range too.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Type Length Colour Adhesive Type Breakout force Max. temperature Min. temperature Thickness
3M 4251955 425 Aluminium Tape Silver 55 m x 19 mm 1 pc
3M 4251955 425 Aluminium Tape Silver 55 m x 19 mm 1 pc
Standard range
Order code: 87-8531
MPN: 7100053636

22 in stock, despatched in 4 working days
1+ £23.29
Price per unit Ex VAT
19mm (L x W) 55 m x 19 mm Aluminium Tape 55m Silver Acrylic 490 N/10mm +149°C -54°C 0.12mm
3M 4253855 425 Aluminium Tape Silver 55 m x 38 mm 1 pc
3M 4253855 425 Aluminium Tape Silver 55 m x 38 mm 1 pc
Extended range
Order code: 87-8532
MPN: 7100053595

Available to back orderBack order, lead time 5 weeks
1+ £46.59
Price per unit Ex VAT
38mm (L x W) 55 m x 38 mm Aluminium Tape 55m Silver Acrylic 490 N/10mm +149°C -54°C 0.12mm


Trustpilot