3M 42030750 4203 Carpet Tape Scotch® Blue 7 m x 50 mm 1 pc

MPN
7100175311
Brand
3M
GTIN-14
03104739131671
Order Code
87-8529
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Scotch® carpet tape, removable, 7 m x 50 mm, blue, 1 roll of Scotch carpet tape is especially suitable for short-term laying work. It can be easily removed, without residue, up to 6 months after use. The adhesive tape is suitable for all carpets and can be used on many sensitive surfaces. The surface must be dry and clean for optimum adhesion. The adhesive tape can be torn off by hand, and is solvent-free.
Type Carpet Tape
Width 50mm
Length 7m
Colour Blue
Carrier Material Paper
Dimensions (L x W) 7 m x 50 mm
Material Polyester grid
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot