3M 42012050 4201 Scotch® Strong Carpet Tape Universal Light Brown 20m x 50mm

MPN
42012050
Brand
3M
GTIN-14
03104739131718
Order Code
87-8523
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Scotch® double-sided Universal Carpet Tape 4201, is versatile for decoration and modeling work on smooth surfaces as well as for laying carpets. Multi-functional: Whether for gluing carpet flooring, for handicrafts or permanent attachment of decorative elements – the double-sided Scotch® adhesive tape universal is particularly versatile. It has a high adhesive strength and adheres quickly, permanently and safely without firm contact pressure. For best results, the surfaces must be dry and clean. The adhesive tape can be easily removed by hand. Thanks to the solvent-free adhesive coating, the Scotch® adhesive tape is an environmentally friendly product. The package contains a Universal double-sided adhesive tape roll in dimensions 50 mm x 20 m.
Type Carpet Tape
Width 50mm
Length 20m
Colour Light brown
Adhesive Tape Features Double-sided tape
Carrier Material Paper
Dimensions (L x W) 20 m x 50 mm
Material Bopp Film (Polypropylene)
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot