3M 42010750 Universal Tape Scotch® Light brown 7 m x 50 mm 1 pc

MPN
42010750
Brand
3M
GTIN-14
03104739131664
Order Code
87-8522
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Scotch® double-sided Universal adhesive tape, 7m x 50mm, light brown. This Double-sided Scotch universal adhesive tape is versatile and can be used for a wide variety of decorative and handicraft jobs on smooth surfaces, as well as for laying carpets. The adhesive tape has a high adhesive strength and adheres quickly, permanently and safely without firm contact pressure. For optimum adhesion, the surface must be dry and clean. The adhesive tape can be easily torn off by hand and is environmentally friendly, solvent-free and odourless.
Type Double Sided Tape
Width 50mm
Length 7m
Colour Light brown
Adhesive Tape Features Double-sided tape
Carrier Material Paper
Dimensions (L x W) 7 m x 50 mm
Material Bopp Film (Polypropylene)
Misc Attribute universal
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot