3M 40261910 4026 Double Coated Urethane Foam Tape White 10 m x 19 mm 1 pc

MPN
40261910
Brand
3M
GTIN-14
53134375051298
Order Code
87-8517
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.73
10+ £21.66
50+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

3M™ 4026 Double-sided PU foam adhesive tape consisting of an open-cell polyurethane foam with acrylate adhesive.It provides a strong and reliable bond on a variety of surfaces with a high shear strength. Perfect for interior mounting, bonding and attaching applications. It is designed to fill gaps and distribute stress uniformly over the bonded area. Ideal for permanent attachment or mounting of components such as holders, hooks, signs, mirrors, frames, Strips, emblems, covers, displays, decorative parts, etc. Suitable for indoor use.
Type Foam Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Acrylic
Carrier Material Urethane
Dimensions (L x W) 10 m x 19 mm
Material High-temperature acrylic adhesive 100

Reviews

Be the first to submit a review

Trustpilot