3M 39083 Xtract™ Cubitron™ II Net Disc 710W Grinding Disc 150 mm 50 pc

MPN
39083
Brand
3M
GTIN-14
04054596899865
Order Code
87-8511
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

On the 3M Xtract™ Cubitron™ II grid grinding wheel 710W, dust extraction meets industry-leading cutting performance. This premium mesh grinding disc has a unique sanding pattern on a carrier that allows almost dust-free grinding with legendary 3M™ precision grain technology. They process more parts per disc with less dust in the environment and thus increase productivity without endangering the health of the employees.Loops, rethought.Dust reduction and grinding performance are no longer the opposite. By combining the legendary technology of the 3M™ precision-shaped ceramic grain with a power carrier, the 3M Xtract™ Cubitron™ II grid grinding disc 710W achieves an industry-leading removal rate and at the same time enables virtually dust-free grinding. The 3M™ ceramic precision grain continuously breaks into sharp cutting edges and offers twice as long life and twice as high cutting power as leading mesh disks from competitors.Take advantage of the 3M Xtract™ Cubitron™ II grid grinding wheel 710W to gain a competitive edge in your industry - from metal and wood processing to aerospace, shipping, rail and automotive OEM operations.Enables a safer working environment.A clean working environment is a safer working environment. The 3M Xtract™ grid grinding disc 710W allows for extraction of more than 95% of the dust generated during grinding, reduces exposure to airborne particles and creates a healthier, virtually dust-free working environment. In addition, the 3M™ precision grain in the disc requires less pressure from the user, WAS enables a more comfortable grinding.Experience the benefits of the 3M Xtract™ system.3M™ is your system provider for all grinding needs. From mesh grinding wheels to eccentric sanders to mobile dust extraction, we offer everything you need WAS to increase productivity and quality in your operation. 3M™ technical experts have decades of application and industry expertise to ensure you get the right abrasive and system solution.Applications- Metal processing- Primer loops- Gelcoat loops- Grinding of composite materials- Wood working
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Grit 180

Reviews

Be the first to submit a review

Trustpilot