3M 3527W15 Scotchmate Hook-and-loop Tape 1000x15mm White Per Metre

MPN
3527W15
Brand
3M
GTIN-14
00021200862502
Order Code
11-1818
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 29/09/2026

3M SJ 3527N is an adhesive-backed hook-and-loop fastener available in white, measuring 1000 mm by 15 mm, and sold per metre. Manufactured by 3M, it features durable and reliable velcro closures suitable for cable mounting and components organisation. Typical applications include securing winch straps and other components that require strong but adjustable fastening solutions.
Type Hook & Loop Tape
Width 15mm
Length 1m
Colour White
Dimensions (L x W) 1000 mm x 15 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook pad
Max. length sold by the metre 45m
Misc Attribute 1 Winch strap
Misc Attribute 2 SJ 3527N

Reviews

Be the first to submit a review

Trustpilot