3M 3527S50 Scotchmate Hook-and-Loop Tape 1000x50mm Black per Metre

MPN
7000052220
Brand
3M
GTIN-14
00021200862557
Order Code
11-1817
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 29/09/2026

The 3M SJ 3527N hook-and-loop tape is an adhesive-backed fastener measuring 1000 mm by 50 mm, available in black and sold per metre. This product, known for its reliable Velcro closures, is designed for cable mounting and various component securing applications. Typically used in both industrial and domestic settings, it facilitates easy attachment and detachment.
Type Hook & Loop Tape
Width 50mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 50 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook pad
Max. length sold by the metre 45m
Misc Attribute 1 Winch strap
Misc Attribute 2 SJ 3527N

Reviews

Be the first to submit a review

Trustpilot