3M 3527S25 SJ 3527N Loop Tape Black 1000x25mm

MPN
7000002133
Brand
3M
GTIN-14
00021200862526
Order Code
11-1816
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

The 3M SJ 3527N loop tape is an adhesive-backed fastener measuring 1000 mm by 25 mm in black, sold per metre. Manufactured by 3M, it features a pressure seal for secure attachment of components and cables. This versatile fastener is ideal for applications such as cable mounting and securing items with hook and loop closures.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 Loop tape
Misc Attribute 2 SJ 3527N

Reviews

Be the first to submit a review

Trustpilot