3M 3526W15 Scotchmate Hook-and-Loop Tape 1000x15mm White per Metre

MPN
3526W15
Brand
3M
GTIN-14
00021200862410
Order Code
11-1813
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The 3M SJ 3526N is a white, adhesive-backed hook-and-loop fastener available in dimensions of 1000 mm by 15 mm, sold per metre. Manufactured by 3M, this versatile velcro product is ideal for cable mounting and securing components. It offers a reliable closure solution for various applications with its strong adhesive properties.
Type Hook & Loop Tape
Width 15mm
Length 1m
Colour White
Dimensions (L x W) 1000 mm x 15 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 Hook band
Misc Attribute 2 SJ 3526N

Reviews

Be the first to submit a review

Trustpilot