3M 3526S25 Scotchmate Loop Tape 1000x25mm Black Self-Adhesive

MPN
7000002130
Brand
3M
GTIN-14
00021200862434
Order Code
11-1811
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

3M SJ 3526N hook-and-loop tape is an adhesive-backed fastener in black, measuring 1000 mm by 25 mm, and sold by the metre. This durable velcro product is suitable for cable management and various components. Typical applications include securing cables, mounting equipment, and organising systems in both industrial and domestic settings.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 hookband
Misc Attribute 2 SJ 3526N

Reviews

Be the first to submit a review

Trustpilot