3M 29044825W 4101 Cloth Tape White 25 m x 48 mm 1 pc

MPN
29044825W
Brand
3M
GTIN-14
03104739131374
Order Code
87-8499
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.00
10+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Universally good: The Scotch® Universal Duct Tape is a strong all-purpose adhesive tape offering fast and reliable solutions for various repairs and renovations. Whether for fixing a loose telephone cable to the wall, repairing a broken garden bed, for stabilising a model construction airplane or for gluing a file folder – the flexible fabric tape can be used practically everywhere. The fabric-reinforced foil tape is very flexible, tear-proof with strong adhesion. Thanks to the strong, water-resistant carrier material, it has high weather and UV resistance and also offers a permanently good adhesive performance in outdoor areas. It can be easily torn off by hand. Supplied as a roll of White fabric tape in dimensions 48mm x 25m.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 25m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 25 m x 48 mm
Easy to remove Yes
Easy to use Yes
Material Polyester-reinforced polyethylene film
Synthetic rubber
Misc Attribute 4101
Quantity per pack 6 pc(s)
Suitable for any surface Yes
Tape colour White
Tape purpose Bundling, Fastening, Protecting, Repairing, Sealing
Tearable by hand Yes
writable Yes

Reviews

Be the first to submit a review

Trustpilot