3M 2903D4850S 2903 Cloth Tape Silver 50 m x 48 mm 1 pc

MPN
7100098687
Brand
3M
GTIN-14
08021684012983
Order Code
87-8498
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Silver Fabric adhesive duct tape 2903 is a versatile tape suitable for various applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture. The adhesive tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the colour marking of products.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 50m
Colour Silver
Adhesive Tape Features Easy tear
Adhesive Type Gum adhesive
Carrier Material Polyethylene-coated fabric
Dimensions (L x W) 50 m x 48 mm
Series 3M™ 2903
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot