3M 1900SI50 Cloth tape Silver 50 m x 50 mm Adhesive Tape

Order Code:

13-5931

Brand: 3M MPN: 1900SI50 EAN-13: 4046719220359
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,766 available to back orderBack-order availability date - 28/04/2026

3M 1900SI50 Cloth Tape is a reliable adhesive solution, denoted by part number 7000032383, with dimensions of 50 metres in length and 50 millimetres in width. This silver tape is constructed with a rugged cloth backing, providing excellent durability and conformability while maintaining ease of application and removal. Its robust adhesive and tensile strength make it suitable for securing, bundling, and patching applications, often utilised within industrial environments to bind heavy materials and for general maintenance tasks. Engineers may find it beneficial for temporary repairs, surface protection, and masking off areas during painting or sanding processes, delivering dependable performance across diverse operating conditions. With the identifier 04046719220359, this product exemplifies 3M's commitment to quality and engineering excellence.
Type 1900SI50
Width 50mm
Length 50m
Colour Silver
Adhesive Type Gum
Breakout force 333N/10 mm
Content 1
Dimensions (L x W) 50 m x 50 mm
Material Synthetic rubber
Material (details) Synthetic Rubber Resin
Material thickness 0.147mm
Maximum Temperature +93°C
Product Type Cloth tape
Tape Colour Silver
Tape purpose Bundling, Repairing, Sealing
Thickness 0.147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot