3M 165GY5E Temflex™ 165 Electrical Tape Grey 20 m x 19 mm 1 pc

MPN
7100184804
Brand
3M
GTIN-14
04054596614130
Order Code
87-8425
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

3M™ Temflex™ Vinyl Insulation Tape 165 is a 0.15 mm thick professional PVC insulating tape suitable for indoor and outdoor use.
Type Electrical Tape
Width 19mm
Length 20m
Colour Grey
Adhesive Type Gum
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +90°C
Thickness 0.15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot