3M™ Temflex™ Vinyl Electrical Tape 165, Blue, 19 mm x 20 m

MPN
7100184801
Brand
3M
GTIN-14
04054596614253
Order Code
87-8418
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

3M™ Temflex™ Vinyl insulating tape 165 is a 0.15 mm thick professional PVC insulating tape, suitable for indoor and outdoor use. Use 3M™ Temflex™ 165 vinyl insulating tape for primary insulation, repair and bundling of cables and cables (low voltage). This professional adhesive tape offers improved performance and is suitable for indoor and outdoor use.
Type Electrical Tape
Width 19mm
Length 20m
Colour Blue
Adhesive Type Gum
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +90°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot