Visaton 4898 FR 10 HM - 4 Ohm Round Fullrange Speaker 10cm

MPN
4898
Brand
Visaton
EAN-13
4007540048987
Order Code
35-2965
Country of Origin
China
  • Quickly find another product in this range by Impedance:

View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.78
10+ £11.98
25+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 9 days

10cm (4in.) full range speaker with tweeter cone and European standard basket.

The speaker offers simple fitting in vehicles with cut-outs for 10cm speakers.


  • Impedance: 4Ω
  • Typical applications include vehicles, mobile homes, etc.
  • Moisturised cone
  • Metal basket
  • Rated power: 20W
  • Maximum power: 30W
  • Frequency response: 95 to 22000Hz
  • Net weight: 340g
  • Visaton type 4898
Type Round
Impedance
Power - Rated 20W
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)
Frequency Response 95 to 22000Hz
Net weight 340g
Size 101mm

Reviews

Be the first to submit a review

Trustpilot