Visaton FR 10 HM Full Range Loudspeakers 10cm, 4 inch

Visaton Brand: Visaton

10cm (4in.) full range speakers with tweeter cone and European standard baskets.

The speakers offer simple fitting in vehicles with cut-outs for 10cm speakers.

  • Typical applications include vehicles, mobile homes, etc.
  • Moisturised cone
  • Metal basket
  • Rated power: 20W
  • Maximum power: 30W
  • Frequency response: 95 to 22000Hz
  • Available with 4Ω or 8Ω coils
  • Visaton FR 10 series
Description Image Product Buy Pricing (Ex VAT) Impedance Frequency Response Net weight Type Power - Rated Connection Size
Visaton 4898 FR 10 HM - 4 Ohm Round Fullrange Speaker 10cm
Visaton 4898 FR 10 HM - 4 Ohm Round Fullrange Speaker 10cm
Standard range
Order code: 35-2965
MPN: 4898

Despatched same day - 32 in stockAdditional quantity lead time 9 days
1+ £14.94
10+ £12.11
25+ £9.83
Price per unit Ex VAT
4Ω 95 to 22000Hz 340g Round 20W 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) 101mm
Visaton 4899 FR 10 HM - 8 Ohm Round Fullrange Speaker 10cm
Visaton 4899 FR 10 HM - 8 Ohm Round Fullrange Speaker 10cm
Standard range
Order code: 35-2966
MPN: 4899

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £16.12
10+ £13.94
25+ £12.07
Price per unit Ex VAT
8Ω Round 20W 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) 101mm

Trustpilot