Rapid JW-D1-MF Jumper Wires Dupont Cable M-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10

Order Code:

34-0679

Brand: Rapid MPN: JW-D1-MF
Qty Unit Price (Ex VAT)
1+ £3.31
10+ £2.73
100+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock798 due on 13/05/2026


These reuseable jumper cables are ideal for use with solderless protoblocs, prototyping boards and breadboards. They are also perfect for interconnections on single board computers like Arduino, Raspberry Pi, Olimex, etc.

The cables are available in male-to-male, female-to-female and male-to-female configurations for maximum flexiblity.


  • Male-to-Female
  • Made from insulated 26AWG wire with crimped pin in plastic housing
  • Length 150mm
  • Pin size approx. 0.6mm
  • Housing width 2.5mm (fits 0.1in. pitch)
  • Plug pins fit connectors in breadboard without damage
  • Supplied in assorted coloured packs of 10
Type Jumper wires
Gender Male to Female
Length 150mm
Male to-Female
Number of Pieces 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot