Affix Security Screw Csnk Head Pin Recess T Drive T10 A2 S/S M3 12mm PK100

MPN
M312M4A2MCSFCSK
Brand
Affix
Order Code
33-6636
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

Stainless steel screws from Affix with T10 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Countersunk head
  • Thread size M3
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M312M4A2MCSFCSK
Type Machine screw
Thread Size M3
Thread Length 12mm
Screw Head Style Security Torx
Material Stainless steel
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot