Hammond 1456PK4WHCWW Sloped Case 265x356x109.5mm Wood/Aluminium Walnut/Beige

MPN
1456PK4WHCWW
Brand
Hammond
GTIN-14
00623980014401
Order Code
31-1643
Country of Origin
Canada
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £100.49
50+ £80.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

Sloped aluminium enclosure from the Hammond 1456CWW series. The enclosure has side panels made from real oiled walnut with a black ventilated steel base.


  • Dimensions (W x D) 356 x 265mm
  • Rear height 109.5mm
  • Slope (rear to front) 30°
  • As it is made from natural wood each piece has unique colour and grain
  • Beige powder painted aluminium top panel with satin finish
  • Supplied with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456PK4WHCWW

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 265mm
Enclosure Width 356mm
Enclosure Height 109.5mm
Colour Beige/black
Protection Rating IP31
External Features Walnut side panels
Finish Satin
Series 1456

Reviews

Be the first to submit a review

Trustpilot