Hammond 1456KK4WHCWW Sloped Case 264x279x109.5mm Wood/Aluminium Walnut/Beige

Order Code:

31-1640

Brand: Hammond MPN: 1456KK4WHCWW GTIN-14: 00623980014623
Qty Unit Price (Ex VAT)
1+ £95.59
50+ £76.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 1 working daysBack-order availability date - 02/05/2026

Sloped aluminium enclosure from the Hammond 1456CWW series. The enclosure has side panels made from real oiled walnut with a black ventilated steel base.


  • Dimensions (W x D) 279 x 264mm
  • Rear height 109.5mm
  • Slope (rear to front) 30°
  • As it is made from natural wood each piece has unique colour and grain
  • Beige powder painted aluminium top panel with satin finish
  • Supplied with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456KK4WHCWW

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 264mm
Enclosure Width 279mm
Enclosure Height 109.5mm
Colour Beige/black
Protection Rating IP31
Dimension (W x D) 279 x 264mm
Dimensions (W x D) 279 x 264mm
External Features Walnut side panels
Finish Satin
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot