Hammond 1456WH3WHBU Sloped Enclosure 217x508x81mm Aluminium Blue/Beige

Order Code:

31-1629

Brand: Hammond MPN: 1456WH3WHBU GTIN-14: 00623980014531
Qty Unit Price (Ex VAT)
1+ £62.87
50+ £50.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/04/2026


Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 508 x 217mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456WH3WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 508mm
Enclosure Height 81mm
Colour Blue/beige
Protection Rating IP31
External Features Rubber feet
Finish Satin textured
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot