Hammond 1456RL1BKBU Sloped Enclosure 293x432x94mm Aluminium Blue/Black

MPN
1456RL1BKBU
Brand
Hammond
GTIN-14
00623980014487
Order Code
31-1624
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £51.03
50+ £40.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 28/06/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 293 x 432mm
  • Height 94mm (rear)
  • Slope (rear to front) 10°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RL1BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 293mm
Enclosure Width 432mm
Enclosure Height 94mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 293 x 432mm
Dimensions (W x D) 293 x 432mm
External Features Ventilation / rubber feet
Finish Satin textured
Height 94mm (rear)
Series 1456

Reviews

Be the first to submit a review

Trustpilot