Christmas Opening Hours and Delivery Dates here

Hammond 518-0910 Sloped Enclosure 248x197x121mm Steel Grey

Order Code:

31-1476

Brand: Hammond MPN: 518-0910 GTIN-14: 00623980965314
Qty Unit Price (Ex VAT)
1+ £65.81
50+ £51.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

A rugged steel instrument enclosure from the Hammond 518 series. The enclosure is supplied with an optional carrying handle and has a row of louvres on each side for ventilation.


  • Dimensions (W x H): 197 x 121mm
  • Length top / bottom: 281 / 248mm
  • 18 gauge steel base and top for extra strength
  • Front & back panel will not push in
  • Sides include one horizontal row of louvres for ventilation
  • Choice of sloping or vertical sides by reversing case
  • Includes handle & holes in the top for mounting
  • Also includes plastic plugs if handle is not desired
  • Two-tone grey powder coat finish
  • Top is dark satin grey
  • Bottom, front & back are smooth light grey
  • Supplied complete with four self-adhesive rubber feet and required hardware
  • Assembled with 8 machine screws into weld-nuts for repetitive assembly & disassembly
  • Hammond type 518-0910

Hammond enclosure modification


Type Instrument case
Material Steel
Enclosure Length 248 to 281mm
Enclosure Width 197mm
Enclosure Height 121mm
Colour Dark grey / light grey
External Features Ventilation
Finish Satin / smooth
IP Rating IP30
Series 518

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot