Hammond 518 Series Steel Ventilated Module Instrument Enclosures

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of rugged steel instrument enclosures from the Hammond 518 series. The enclosures are supplied with an optional carrying handle and have a row of louvres on each side for ventilation.

  • 18 gauge steel base and top for extra strength
  • Front & back panel will not push in
  • Sides include one horizontal row of louvres for ventilation
  • Choice of sloping or vertical sides by reversing case
  • Includes handle & holes in the top for mounting
  • Also includes plastic plugs if handle is not desired
  • Two-tone grey powder coat finish
  • Top is dark satin grey
  • Bottom, front & back are smooth light grey
  • Supplied complete with four self-adhesive rubber feet and required hardware
  • Assembled with 8 machine screws into weld-nuts for repetitive assembly & disassembly
  • Hammond 518 series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Dimension Type Material Colour Protection Rating External Features Finish Series
Hammond 518-0910 Sloped Enclosure 248x197x121mm Steel Grey
Hammond 518-0910 Sloped Enclosure 248x197x121mm Steel Grey
Standard range
Order code: 31-1476
MPN: 518-0910

Despatched within 1 working day - 31 in stockBack-order availability date - 06/11/2026
1+ £68.56
10+ £59.61
50+ £51.84
Price per unit Ex VAT
248 to 281mm 197mm 121mm (W x H): 197 x 121mm Instrument case Steel Dark grey / light grey IP30 Ventilation Satin / smooth 518
Hammond 518-0920 Sloped Enclosure 197x298x159mm Steel Grey
Hammond 518-0920 Sloped Enclosure 197x298x159mm Steel Grey
Standard range
Order code: 31-1477
MPN: 518-0920

Despatched within 1 working day - 107 in stockBack-order availability date - 06/11/2026
1+ £75.76
10+ £65.88
50+ £57.29
Price per unit Ex VAT
197 to 245mm 298mm 159mm (W x H): 298 x 159mm Instrument case Steel Dark grey / light grey IP30 Ventilation Satin / smooth 518

Trustpilot