Hammond 1599TABSGYBAT Tablet Enclosure FRABS 120x95x27mm Flame Retardant Grey

Order Code:

31-1464

Brand: Hammond MPN: 1599TABSGYBAT GTIN-14: 00623980845241
Qty Unit Price (Ex VAT)
1+ £14.57
50+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 1 working daysBack-order availability date - 23/04/2026

This hand held tablet-style enclosure from the Hammond 1599TAB Series is made from grey flame retardant ABS plastic and has a battery compartment and door.


  • Size 120 x 95 x 27mm
  • Colour: grey
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50mm)
  • Enclosure is assembled with four M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Battery compartment includes 8 battery clips for 4x AA batteries and 2x 9V PP3 clips
  • Manufacturer's part no. 1599TABSGYBAT

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 120mm
Enclosure Width 95mm
Enclosure Height 27mm
Colour Grey
Protection Rating IP54
Flame Resistance UL94-V0
Internal Features PCB mounting / battery compartment
Series 1599TAB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot