Hammond 1599KTSBK Sloping Console FRABS 220x140x46/20mm Flame Retardant Black

Order Code:

31-1459

Brand: Hammond MPN: 1599KTSBK GTIN-14: 00623980998855
Qty Unit Price (Ex VAT)
1+ £15.31
50+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayFurther 123 despatched in 5 working days

A sloping top console style enclosure from Hammond's 1599T series, moulded in flame-retardant ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 140 x 220mm
  • Height: rear / front: 46 / 21mm
  • Colour: black
  • 'Short', 'landscape' slope
  • UL flammability rating 94V-0
  • Rear of case contains 2 flat removable panels for easy modifications
  • Case halves secured by machine screws into brass bushings
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KTSBK

Hammond enclosure modification


Type Sloped enclosure
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 21 to 46mm
Colour Black
Protection Rating IP54
External Features Sloped
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1599T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot