Hammond 1599CLIPGY Belt Clip 48x29x10mm Nylon Grey

Image Representative of Range

Hammond 1599CLIPGY Belt Clip 48x29x10mm Nylon Grey

Order Code:

31-1446

Brand: Hammond MPN: 1599CLIPGY GTIN-14: 00623980542638
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £2.70
50+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
234 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

Moulded from tough nylon, this grey belt clip can be added to a Hammond 1599 series enclosure, or other small enclosure, allowing it to be secured to a belt, pocket or bag.


  • Colour: grey
  • Includes 2 nylon screws (insulated to avoid internal interference)
  • Supplied with mounting template
  • Overall dimensions: 48 x 29 x 10mm
  • Hammond type 1599CLIPGY

Hammond enclosure modification


Type Belt clip
Material Nylon
Colour Grey
Protection Rating None
Series 1599CLIP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot